
ECS-240-8-36-RWN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-240-8-36-RWN-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-8-36-RWN-TR3CT-ND - Cut Tape (CT) 50-ECS-240-8-36-RWN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-36-RWN-TR3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-36-RWN-TR3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥2.47300 | ¥24.73 |
| 25 | ¥2.33520 | ¥58.38 |
| 50 | ¥2.23780 | ¥111.89 |
| 100 | ¥2.14600 | ¥214.60 |
| 250 | ¥2.02908 | ¥507.27 |
| 500 | ¥1.94520 | ¥972.60 |
| 1,000 | ¥1.86475 | ¥1,864.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.74392 | ¥5,231.76 |
| 6,000 | ¥1.67180 | ¥10,030.80 |
| 9,000 | ¥1.63101 | ¥14,679.09 |
| 15,000 | ¥1.58104 | ¥23,715.60 |
| 21,000 | ¥1.54899 | ¥32,528.79 |
| 30,000 | ¥1.51573 | ¥45,471.90 |



