TSX-3225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 24.0000MF20G-AC0

DigiKey Part Number
SER4185TR-ND - Tape & Reel (TR)
SER4185CT-ND - Cut Tape (CT)
SER4185DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX-3225 24.0000MF20G-AC0
Description
CRYSTAL 24.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 24.0000MF20G-AC0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,899
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.65400¥26.54
25¥2.50720¥62.68
50¥2.40320¥120.16
100¥2.30390¥230.39
250¥2.17852¥544.63
500¥2.08854¥1,044.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.00212¥2,002.12
2,000¥1.91926¥3,838.52
3,000¥1.87240¥5,617.20
5,000¥1.81501¥9,075.05
7,000¥1.77818¥12,447.26
10,000¥1.73998¥17,399.80
12,000¥1.72076¥20,649.12
24,000¥1.64966¥39,591.84
25,000¥1.64558¥41,139.50
Manufacturers Standard Package