
TSX-3225 24.0000MF20G-AC3 | |
|---|---|
DigiKey Part Number | SER3634TR-ND - Tape & Reel (TR) SER3634CT-ND - Cut Tape (CT) SER3634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 24.0000MF20G-AC3 |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 24.0000MF20G-AC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥5.90400 | ¥59.04 |
| 25 | ¥5.58040 | ¥139.51 |
| 50 | ¥5.35040 | ¥267.52 |
| 100 | ¥5.12870 | ¥512.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.85020 | ¥1,212.55 |
| 500 | ¥4.64958 | ¥2,324.79 |
| 750 | ¥4.53619 | ¥3,402.14 |
| 1,250 | ¥4.39717 | ¥5,496.46 |
| 1,750 | ¥4.30796 | ¥7,538.93 |
| 2,500 | ¥4.21537 | ¥10,538.42 |
| 3,000 | ¥4.16885 | ¥12,506.55 |
| 6,000 | ¥3.99667 | ¥23,980.02 |
| 6,250 | ¥3.98675 | ¥24,917.19 |










