Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2T45DCUT

DigiKey Part Number
296-32331-2-ND - Tape & Reel (TR)
296-32331-1-ND - Cut Tape (CT)
296-32331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2T45DCUT
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2T45DCUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.65 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.65 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
420Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Circuits
1
Supplier Device Package
8-VSSOP
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57,444
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.18000¥11.18
10¥8.12300¥81.23
25¥7.35000¥183.75
100¥6.50450¥650.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.10072¥1,525.18
500¥5.85722¥2,928.61
750¥5.73527¥4,301.45
1,250¥5.60026¥7,000.32
1,750¥5.52129¥9,662.26
2,500¥5.44539¥13,613.47
Manufacturers Standard Package