74LVC2T45DC,125 | ||
---|---|---|
DigiKey Part Number | 1727-4578-2-ND - Tape & Reel (TR) 1727-4578-1-ND - Cut Tape (CT) 1727-4578-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC2T45DC,125 | |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC2T45DC,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.01600 | ¥50.16 |
25 | ¥4.71560 | ¥117.89 |
100 | ¥3.84850 | ¥384.85 |
250 | ¥3.57468 | ¥893.67 |
500 | ¥3.04222 | ¥1,521.11 |
1,000 | ¥2.43383 | ¥2,433.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.20566 | ¥6,616.98 |
6,000 | ¥2.05356 | ¥12,321.36 |
15,000 | ¥1.97749 | ¥29,662.35 |
30,000 | ¥1.90144 | ¥57,043.20 |