
PI4ULS5V202UEX | |
|---|---|
DigiKey Part Number | PI4ULS5V202UEXDITR-ND - Tape & Reel (TR) PI4ULS5V202UEXDICT-ND - Cut Tape (CT) PI4ULS5V202UEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS5V202UEX |
Description | IC XLTR VL BIDIR 8-MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.2 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Output Type Tri-State, Non-Inverted |
Series | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-MSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1.2 V ~ 5.5 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.71300 | ¥37.13 |
| 25 | ¥3.32800 | ¥83.20 |
| 100 | ¥2.90520 | ¥290.52 |
| 250 | ¥2.70396 | ¥675.99 |
| 500 | ¥2.58256 | ¥1,291.28 |
| 1,000 | ¥2.53062 | ¥2,530.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.37703 | ¥5,942.57 |
| 5,000 | ¥2.31343 | ¥11,567.15 |
| 7,500 | ¥2.28157 | ¥17,111.77 |
| 12,500 | ¥2.24630 | ¥28,078.75 |
| 17,500 | ¥2.22567 | ¥38,949.22 |
| 25,000 | ¥2.20584 | ¥55,146.00 |








