LT1121CS8-5#TRPBF | |
---|---|
DigiKey Part Number | LT1121CS8-5#TRPBFTR-ND - Tape & Reel (TR) LT1121CS8-5#TRPBFCT-ND - Cut Tape (CT) LT1121CS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1121CS8-5#TRPBF |
Description | IC REG LINEAR 5V 150MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1121CS8-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.85000 | ¥53.85 |
10 | ¥48.34500 | ¥483.45 |
25 | ¥45.70640 | ¥1,142.66 |
100 | ¥39.61260 | ¥3,961.26 |
250 | ¥37.58108 | ¥9,395.27 |
500 | ¥33.72138 | ¥16,860.69 |
1,000 | ¥28.43964 | ¥28,439.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.01765 | ¥67,544.12 |