
AD7891ASZ-1REEL | |
|---|---|
DigiKey Part Number | AD7891ASZ-1REELTR-ND - Tape & Reel (TR) AD7891ASZ-1REELCT-ND - Cut Tape (CT) AD7891ASZ-1REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7891ASZ-1REEL |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 500k Serial, Parallel 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7891ASZ-1REEL Models |
Category | Data Interface Serial, Parallel |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 44-QFP |
Resolution (Bits) 12 b | Supplier Device Package 44-MQFP (10x10) |
Sampling Rate (Per Second) 500k | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥389.68000 | ¥389.68 |
| 10 | ¥319.09800 | ¥3,190.98 |
| 25 | ¥301.46120 | ¥7,536.53 |
| 100 | ¥293.93140 | ¥29,393.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥264.06946 | ¥211,255.57 |





