74LVC2T45DC-Q100H | ||
---|---|---|
DigiKey Part Number | 1727-8432-2-ND - Tape & Reel (TR) 1727-8432-1-ND - Cut Tape (CT) 1727-8432-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC2T45DC-Q100H | |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.42800 | ¥64.28 |
25 | ¥6.03880 | ¥150.97 |
100 | ¥4.92730 | ¥492.73 |
250 | ¥4.57688 | ¥1,144.22 |
500 | ¥3.89534 | ¥1,947.67 |
1,000 | ¥3.11627 | ¥3,116.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.82410 | ¥8,472.30 |
6,000 | ¥2.62935 | ¥15,776.10 |
15,000 | ¥2.53196 | ¥37,979.40 |
30,000 | ¥2.43458 | ¥73,037.40 |