Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
AL9910A-5SP-13

AP64351QSP-13

DigiKey Part Number
31-AP64351QSP-13TR-ND - Tape & Reel (TR)
31-AP64351QSP-13CT-ND - Cut Tape (CT)
31-AP64351QSP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP64351QSP-13
Description
IC REG BUCK ADJ 3.5A 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
40V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
570kHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.8V
Supplier Device Package
8-SO-EP
Voltage - Input (Max)
40V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,250
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.71000¥15.71
10¥11.54500¥115.45
25¥10.50280¥262.57
100¥9.36250¥936.25
250¥8.81748¥2,204.37
500¥8.48916¥4,244.58
1,000¥8.47757¥8,477.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥7.81333¥31,253.32
8,000¥7.66267¥61,301.36
Manufacturers Standard Package