6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1T45GM,115

DigiKey Part Number
1727-8052-2-ND - Tape & Reel (TR)
1727-8052-1-ND - Cut Tape (CT)
1727-8052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1T45GM,115
Description
IC XLTR VL BIDIR 6-XSON/SOT886
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,475
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.99000¥2.99
10¥2.03600¥20.36
50¥1.66980¥83.49
100¥1.55440¥155.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.19889¥5,994.45
10,000¥1.16741¥11,674.10
Manufacturers Standard Package