PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1T45GW,125

DigiKey Part Number
1727-4560-2-ND - Tape & Reel (TR)
1727-4560-1-ND - Cut Tape (CT)
1727-4560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1T45GW,125
Description
IC XLTR VL BIDIR 6-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1T45GW,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,309
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.82000¥2.82
10¥1.93300¥19.33
50¥1.57920¥78.96
100¥1.46970¥146.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.00601¥3,018.03
6,000¥0.97592¥5,855.52
Manufacturers Standard Package