Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-VSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74801DRCT

DigiKey Part Number
296-27072-2-ND - Tape & Reel (TR)
296-27072-1-ND - Cut Tape (CT)
296-27072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74801DRCT
Description
IC REG LIN POS ADJ 1.5A 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS74801DRCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.16V @ 1.5A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB ~ 30dB (1kHz ~ 300kHz)
Part Status
Active
Control Features
Enable, Power Good, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
10-VFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
10-VSON (3x3)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,189
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.44000¥18.44
10¥13.67000¥136.70
25¥12.46800¥311.70
100¥11.14380¥1,114.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥10.51316¥2,628.29
500¥10.13290¥5,066.45
750¥9.94252¥7,456.89
1,250¥9.73154¥12,164.43
1,750¥9.60822¥16,814.38
2,500¥9.48966¥23,724.15
Manufacturers Standard Package