
SSM3J356R,LF | |
|---|---|
DigiKey Part Number | SSM3J356RLFTR-ND - Tape & Reel (TR) SSM3J356RLFCT-ND - Cut Tape (CT) SSM3J356RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J356R,LF |
Description | MOSFET P-CH 60V 2A SOT-23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J356R,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.14200 | ¥21.42 |
| 100 | ¥1.35370 | ¥135.37 |
| 500 | ¥1.00986 | ¥504.93 |
| 1,000 | ¥0.89872 | ¥898.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.73444 | ¥2,203.32 |
| 6,000 | ¥0.66517 | ¥3,991.02 |
| 9,000 | ¥0.62987 | ¥5,668.83 |
| 15,000 | ¥0.59017 | ¥8,852.55 |
| 21,000 | ¥0.56665 | ¥11,899.65 |
| 30,000 | ¥0.54380 | ¥16,314.00 |
| 75,000 | ¥0.49617 | ¥37,212.75 |









