
SC189CSKTRT | |
|---|---|
DigiKey Part Number | SC189CSKTR-ND - Tape & Reel (TR) SC189CSKCT-ND - Cut Tape (CT) SC189CSKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189CSKTRT |
Description | IC REG BUCK 1.2V 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SC189CSKTRT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥5.66500 | ¥56.65 |
| 25 | ¥5.10440 | ¥127.61 |
| 100 | ¥4.49060 | ¥449.06 |
| 250 | ¥4.19784 | ¥1,049.46 |
| 500 | ¥4.02120 | ¥2,010.60 |
| 1,000 | ¥3.89674 | ¥3,896.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.69644 | ¥11,089.32 |
| 6,000 | ¥3.60859 | ¥21,651.54 |
| 9,000 | ¥3.56461 | ¥32,081.49 |
| 15,000 | ¥3.51588 | ¥52,738.20 |
| 21,000 | ¥3.48738 | ¥73,234.98 |









