
SC189LSKTRT | |
|---|---|
DigiKey Part Number | SC189LSKTR-ND - Tape & Reel (TR) SC189LSKCT-ND - Cut Tape (CT) SC189LSKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189LSKTRT |
Description | IC REG BUCK 1.8V 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SC189LSKTRT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.77200 | ¥57.72 |
| 25 | ¥5.20680 | ¥130.17 |
| 100 | ¥4.58240 | ¥458.24 |
| 250 | ¥4.28420 | ¥1,071.05 |
| 500 | ¥4.10472 | ¥2,052.36 |
| 1,000 | ¥3.98118 | ¥3,981.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.77432 | ¥11,322.96 |
| 6,000 | ¥3.68495 | ¥22,109.70 |
| 9,000 | ¥3.64022 | ¥32,761.98 |
| 15,000 | ¥3.59062 | ¥53,859.30 |
| 21,000 | ¥3.56166 | ¥74,794.86 |


