
SC189ASKTRT | |
|---|---|
DigiKey Part Number | SC189ASKTR-ND - Tape & Reel (TR) SC189ASKCT-ND - Cut Tape (CT) SC189ASKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189ASKTRT |
Description | IC REG BUCK 1V 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SC189ASKTRT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥5.31800 | ¥53.18 |
| 25 | ¥4.79320 | ¥119.83 |
| 100 | ¥4.21030 | ¥421.03 |
| 250 | ¥3.93320 | ¥983.30 |
| 500 | ¥3.76616 | ¥1,883.08 |
| 1,000 | ¥3.63929 | ¥3,639.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.45862 | ¥10,375.86 |
| 6,000 | ¥3.37544 | ¥20,252.64 |
| 9,000 | ¥3.33380 | ¥30,004.20 |
| 15,000 | ¥3.28765 | ¥49,314.75 |
| 21,000 | ¥3.26068 | ¥68,474.28 |





