


BAT42W-TP | |
|---|---|
DigiKey Part Number | BAT42WTPMSTR-ND - Tape & Reel (TR) BAT42WTPMSCT-ND - Cut Tape (CT) BAT42WTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42W-TP |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT43W-7-F-W | Diodes Incorporated | 3,000 | 31-BAT43W-7-F-WCT-ND | ¥3.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.94300 | ¥9.43 |
| 100 | ¥0.58060 | ¥58.06 |
| 500 | ¥0.42144 | ¥210.72 |
| 1,000 | ¥0.36959 | ¥369.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.41496 | ¥1,244.88 |
| 6,000 | ¥0.37109 | ¥2,226.54 |
| 9,000 | ¥0.34870 | ¥3,138.30 |
| 15,000 | ¥0.32352 | ¥4,852.80 |
| 21,000 | ¥0.30859 | ¥6,480.39 |
| 30,000 | ¥0.29407 | ¥8,822.10 |












