Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1210 (3225 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1210L020WR

DigiKey Part Number
F3350TR-ND - Tape & Reel (TR)
F3350CT-ND - Cut Tape (CT)
F3350DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210L020WR
Description
PTC RESET FUSE 30V 200MA 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1210L020WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
20 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
800 mOhms
Series
Resistance - Post Trip (R1) (Max)
5 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1210 (3225 Metric), Concave
Voltage - Max
30V
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Current - Hold (Ih) (Max)
200 mA
Thickness (Max)
0.039" (1.00mm)
Current - Trip (It)
400 mA
Approval Agency
cURus, TUV
Current - Max
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZCH0020FF2EBel Fuse Inc.26,9445923-0ZCH0020FF2ECT-ND¥1.74000Similar
In-Stock: 30,554
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
5¥3.40800¥17.04
10¥3.14300¥31.43
50¥2.60680¥130.34
100¥2.40490¥240.49
250¥2.16176¥540.44
500¥1.99422¥997.11
1,000¥1.83908¥1,839.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.38531¥4,155.93
6,000¥1.27605¥7,656.30
9,000¥1.25393¥11,285.37
Manufacturers Standard Package