MP4423GQ-P | |
---|---|
DigiKey Part Number | 1589-MP4423GQ-PTR-ND - Tape & Reel (TR) 1589-MP4423GQ-PCT-ND - Cut Tape (CT) 1589-MP4423GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4423GQ-P |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP4423GQ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 27V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.70600 | ¥217.06 |
25 | ¥20.52000 | ¥513.00 |
100 | ¥17.78470 | ¥1,778.47 |
250 | ¥16.87316 | ¥4,218.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.14018 | ¥7,570.09 |
1,000 | ¥12.76882 | ¥12,768.82 |
2,500 | ¥12.13040 | ¥30,326.00 |
5,000 | ¥11.67435 | ¥58,371.75 |