
MPL-AL5050-5R6 | |
|---|---|
DigiKey Part Number | 1589-MPL-AL5050-5R6TR-ND - Tape & Reel (TR) 1589-MPL-AL5050-5R6CT-ND - Cut Tape (CT) 1589-MPL-AL5050-5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AL5050-5R6 |
Description | FIXED IND 5.6UH 6.8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Molded Inductor 6.8 A 20mOhm 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 20mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 8A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥10.30400 | ¥103.04 |
| 100 | ¥8.47430 | ¥847.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥6.73630 | ¥10,104.45 |
| 3,000 | ¥6.35320 | ¥19,059.60 |
| 4,500 | ¥6.13961 | ¥27,628.25 |
| 7,500 | ¥5.89237 | ¥44,192.77 |








