Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2303ADN-LF-Z

DigiKey Part Number
1589-1575-2-ND - Tape & Reel (TR)
1589-1575-1-ND - Cut Tape (CT)
1589-1575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2303ADN-LF-Z
Description
IC REG BUCK ADJ 3A 8SOICE
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
360kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOICE
Voltage - Input (Min)
4.7V
Base Product Number
Voltage - Input (Max)
28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,441
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.89000¥46.89
10¥35.87500¥358.75
25¥33.10960¥827.74
100¥30.07140¥3,007.14
250¥28.84904¥7,212.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥26.27374¥65,684.35
Manufacturers Standard Package