
MPL-AL4020-4R7 | |
|---|---|
DigiKey Part Number | 1589-MPL-AL4020-4R7TR-ND - Tape & Reel (TR) 1589-MPL-AL4020-4R7CT-ND - Cut Tape (CT) 1589-MPL-AL4020-4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AL4020-4R7 |
Description | FIXED IND 4.7UH 3.65A 52.2 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 3.65 A 52.2mOhm 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 52.2mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD |
Inductance | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Current - Saturation (Isat) 4.2A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥9.32000 | ¥93.20 |
| 100 | ¥7.66710 | ¥766.71 |
| 1,000 | ¥6.45308 | ¥6,453.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.74768 | ¥17,243.04 |
| 6,000 | ¥5.42126 | ¥32,527.56 |
| 9,000 | ¥5.27212 | ¥47,449.08 |






