
MPQ4570GF-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-1808-2-ND - Tape & Reel (TR) 1589-1808-1-ND - Cut Tape (CT) 1589-1808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4570GF-AEC1-Z |
Description | IC REG BUCK ADJ 3A 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4570GF-AEC1-Z Models |
Category | Voltage - Output (Max) 49.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 520kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Max) 55V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.39000 | ¥36.39 |
| 10 | ¥27.59700 | ¥275.97 |
| 25 | ¥25.39200 | ¥634.80 |
| 100 | ¥22.96740 | ¥2,296.74 |
| 250 | ¥21.81096 | ¥5,452.74 |
| 500 | ¥21.76332 | ¥10,881.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥19.93463 | ¥49,836.57 |







