470 nH Unshielded Molded Inductor 13.6 A 3.78mOhm 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL-AL5030-R47

DigiKey Part Number
1589-MPL-AL5030-R47TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPL-AL5030-R47
Description
FIXED IND 470NH 13.6A 3.78 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Molded Inductor 13.6 A 3.78mOhm 2-SMD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
3.78mOhm
Series
Operating Temperature
-40°C ~ 155°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Molded
Package / Case
2-SMD
Inductance
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Current - Saturation (Isat)
26.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.15755¥12,315.10
Manufacturers Standard Package