Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4570GF-Z

DigiKey Part Number
1589-1681-2-ND - Tape & Reel (TR)
1589-1681-1-ND - Cut Tape (CT)
1589-1681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4570GF-Z
Description
IC REG BUCK ADJ 3A 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP4570GF-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
49.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
520kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-TSSOP-EP
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
55V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4570GF-AEC1-ZMonolithic Power Systems Inc.6,0921589-1808-1-ND¥731.00000Parametric Equivalent
In-Stock: 612
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.23000¥24.23
10¥18.08600¥180.86
25¥16.55000¥413.75
100¥14.86610¥1,486.61
250¥14.06264¥3,515.66
500¥13.79188¥6,895.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.75892¥31,897.30
5,000¥12.50544¥62,527.20
Manufacturers Standard Package