
MP8772GQ-P | |
|---|---|
DigiKey Part Number | 1589-MP8772GQ-PTR-ND - Tape & Reel (TR) 1589-MP8772GQ-PCT-ND - Cut Tape (CT) 1589-MP8772GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8772GQ-P |
Description | IC REG BUCK ADJ 12A 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8772GQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.15000 | ¥25.15 |
| 10 | ¥18.77800 | ¥187.78 |
| 25 | ¥17.19160 | ¥429.79 |
| 100 | ¥15.45070 | ¥1,545.07 |
| 250 | ¥14.62068 | ¥3,655.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥14.12006 | ¥7,060.03 |
| 1,000 | ¥13.70815 | ¥13,708.15 |
| 1,500 | ¥13.50184 | ¥20,252.76 |
| 2,500 | ¥13.27321 | ¥33,183.03 |
| 3,500 | ¥13.13961 | ¥45,988.63 |
| 5,000 | ¥13.01115 | ¥65,055.75 |














