
MP8774GQ-Z | |
|---|---|
DigiKey Part Number | 1589-MP8774GQ-ZTR-ND - Tape & Reel (TR) 1589-MP8774GQ-ZCT-ND - Cut Tape (CT) 1589-MP8774GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8774GQ-Z |
Description | IC REG BUCK ADJ 12A 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8774GQ-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8774GQ-P | Monolithic Power Systems Inc. | 550 | 1589-MP8774GQ-PCT-ND | ¥25.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥17.00300 | ¥170.03 |
| 25 | ¥15.55440 | ¥388.86 |
| 100 | ¥13.95560 | ¥1,395.56 |
| 250 | ¥13.19396 | ¥3,298.49 |
| 500 | ¥12.90616 | ¥6,453.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥11.71720 | ¥58,586.00 |











