
THS4520RGTT | |
|---|---|
DigiKey Part Number | 296-20774-2-ND - Tape & Reel (TR) 296-20774-1-ND - Cut Tape (CT) 296-20774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4520RGTT |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4520RGTT Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 14.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 105 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 570V/µs | Package / Case 16-VFQFN Exposed Pad |
Gain Bandwidth Product 1.2 GHz | Supplier Device Package 16-VQFN (3x3) |
-3db Bandwidth 620 MHz | Base Product Number |
Current - Input Bias 6.5 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.78000 | ¥72.78 |
| 10 | ¥56.49200 | ¥564.92 |
| 25 | ¥52.41520 | ¥1,310.38 |
| 100 | ¥47.93620 | ¥4,793.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥45.80124 | ¥11,450.31 |
| 500 | ¥44.51408 | ¥22,257.04 |
| 750 | ¥43.86991 | ¥32,902.43 |
| 1,250 | ¥43.15569 | ¥53,944.61 |
| 1,750 | ¥42.73830 | ¥74,792.03 |
















