
THS4513EVM | |
|---|---|
DigiKey Part Number | 296-THS4513EVM-ND |
Manufacturer | |
Manufacturer Product Number | THS4513EVM |
Description | EVAL BOARD FOR THS4513 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS4513 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 1.6GHz |
Manufacturer Texas Instruments | Gain Bandwidth Product 2.8GHz |
Packaging Box | Current - Output / Channel 96mA |
Part Status Active | Current - Supply (Main IC) 37.7mA |
Channels per IC 1 - Single | Voltage - Supply, Single/Dual (±) 3V ~ 5.5V, ±1.5V ~ 2.75V |
Amplifier Type Differential | Utilized IC / Part THS4513 |
Output Type Differential | Contents Board(s) |
Slew Rate 5100V/µs | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥603.24000 | ¥603.24 |


