Differential Amplifier 1 Circuit Differential 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4513RGTT

DigiKey Part Number
296-18594-2-ND - Tape & Reel (TR)
296-18594-1-ND - Cut Tape (CT)
296-18594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4513RGTT
Description
IC OPAMP DIFF 1 CIRCUIT 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THS4513RGTT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
37.7mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
96 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
5100V/µs
Package / Case
16-VFQFN Exposed Pad
Gain Bandwidth Product
2.8 GHz
Supplier Device Package
16-VQFN (3x3)
-3db Bandwidth
1.6 GHz
Base Product Number
Current - Input Bias
8 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.39000¥122.39
10¥96.60700¥966.07
25¥90.17320¥2,254.33
100¥83.11590¥8,311.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥79.73392¥19,933.48
500¥77.70220¥38,851.10
750¥76.68536¥57,514.02
Manufacturers Standard Package

Other Suppliers on DigiKey

5,748In Stock
Ships from Rochester Electronics, LLC