THS4520 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4520EVM

DigiKey Part Number
296-31387-ND
Manufacturer
Manufacturer Product Number
THS4520EVM
Description
EVAL BOARD FOR THS4520
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
THS4520 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
620MHz
Manufacturer
Texas Instruments
Gain Bandwidth Product
1.2GHz
Packaging
Bulk
Current - Output / Channel
105mA
Part Status
Active
Current - Supply (Main IC)
14.2mA
Channels per IC
1 - Single
Voltage - Supply, Single/Dual (±)
3V ~ 5.25V, ±1.5V ~ 2.625V
Amplifier Type
Differential
Utilized IC / Part
THS4520
Output Type
Differential, Rail-to-Rail
Contents
Board(s)
Slew Rate
570V/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥602.77000¥602.77
Manufacturers Standard Package