Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4520RGTR

DigiKey Part Number
296-46340-2-ND - Tape & Reel (TR)
296-46340-1-ND - Cut Tape (CT)
296-46340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4520RGTR
Description
IC OPAMP DIFF 1 CIRCUIT 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THS4520RGTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
6.5 µA
Mfr
Voltage - Input Offset
250 µV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
14.2mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
570V/µs
Package / Case
16-VFQFN Exposed Pad
Gain Bandwidth Product
1.2 GHz
Supplier Device Package
16-VQFN (3x3)
-3db Bandwidth
620 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,673
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.69000¥61.69
10¥47.63500¥476.35
25¥44.11200¥1,102.80
100¥40.24100¥4,024.10
250¥39.09788¥9,774.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥35.23528¥105,705.84
Manufacturers Standard Package

Other Suppliers on DigiKey

46,813In Stock
Ships from Rochester Electronics, LLC