7C-25.000MCB-T | ||
---|---|---|
DigiKey Part Number | 887-1442-2-ND - Tape & Reel (TR) 887-1442-1-ND - Cut Tape (CT) 887-1442-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7C-25.000MCB-T | |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 7C-25.000MCB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.93000 | ¥12.93 |
10 | ¥12.35700 | ¥123.57 |
50 | ¥12.07120 | ¥603.56 |
100 | ¥10.34600 | ¥1,034.60 |
500 | ¥10.05856 | ¥5,029.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.47796 | ¥8,477.96 |
3,000 | ¥8.04692 | ¥24,140.76 |
5,000 | ¥7.75953 | ¥38,797.65 |
10,000 | ¥7.47214 | ¥74,721.40 |