
SN65LVDT388ADBT | |
|---|---|
DigiKey Part Number | 296-6899-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT388ADBT |
Description | IC TRANSCEIVER 0/8 38TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/8 Receiver LVDS 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT388ADBT Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Type Receiver | Supplier Device Package 38-TSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.33000 | ¥54.33 |
| 10 | ¥41.76300 | ¥417.63 |
| 50 | ¥36.71880 | ¥1,835.94 |
| 100 | ¥35.15660 | ¥3,515.66 |
| 250 | ¥33.50704 | ¥8,376.76 |
| 500 | ¥32.51300 | ¥16,256.50 |
| 1,000 | ¥31.69484 | ¥31,694.84 |
| 2,500 | ¥30.83094 | ¥77,077.35 |







