
SN65LVDS389DBT | |
|---|---|
DigiKey Part Number | 296-2356-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS389DBT |
Description | IC TRANSCEIVER 8/0 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8/0 Driver LVDS 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS389DBT Models |
Category | Data Rate 630Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Type Driver | Supplier Device Package 38-TSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 8/0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.09000 | ¥54.09 |
| 10 | ¥41.57300 | ¥415.73 |
| 50 | ¥36.55000 | ¥1,827.50 |
| 100 | ¥34.99370 | ¥3,499.37 |
| 250 | ¥33.35056 | ¥8,337.64 |
| 500 | ¥32.36016 | ¥16,180.08 |
| 1,000 | ¥31.54483 | ¥31,544.83 |
| 2,500 | ¥30.68450 | ¥76,711.25 |








