SN65LVDS108DBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS388ADBTR

DigiKey Part Number
296-46332-2-ND - Tape & Reel (TR)
296-46332-1-ND - Cut Tape (CT)
296-46332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS388ADBTR
Description
IC TRANSCEIVER 0/8 38TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/8 Receiver LVDS 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS388ADBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/8
Duplex
-
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,292
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.23000¥44.23
10¥33.74000¥337.40
25¥31.11520¥777.88
100¥28.23310¥2,823.31
250¥26.85836¥6,714.59
500¥26.02958¥13,014.79
1,000¥25.34751¥25,347.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥24.78620¥49,572.40
Manufacturers Standard Package

Other Suppliers on DigiKey

7,408In Stock
Ships from Rochester Electronics, LLC