SN65LVDS386 - LVDS Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS386EVM

DigiKey Part Number
296-9745-ND
Manufacturer
Manufacturer Product Number
SN65LVDS386EVM
Description
EVAL BOARD FOR SN65LVDS386
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SN65LVDS386 - LVDS Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
SN65LVDS386
Packaging
Bulk
Primary Attributes
16-Ch 200 Mbps Receiver, Meets or Exceeds ANSI EIA/TIA-644
Part Status
Active
Secondary Attributes
Propagation Delay 2.6ns, Output Skew 100ps, Internal 110Ohm Termination Resistors
Type
Interface
Contents
Board(s)
Function
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package