
SN65LVDS386DGGR | |
|---|---|
DigiKey Part Number | 296-2353-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS386DGGR |
Description | IC TRANSCEIVER 0/4 64TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS386DGGR Models |
Category | Data Rate 250Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Type Receiver | Supplier Device Package 64-TSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥67.01575 | ¥134,031.50 |


