SN65LVDS387 - LVDS Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SN65LVDS387 - LVDS Interface Evaluation Board
SN65LVDS387EVM BOTTOM

SN65LVDS387EVM

DigiKey Part Number
296-9746-ND
Manufacturer
Manufacturer Product Number
SN65LVDS387EVM
Description
EVAL BOARD FOR SN65LVDS387
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SN65LVDS387 - LVDS Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
SN65LVDS387
Packaging
Bulk
Primary Attributes
16 Line Drivers Meet or Exceed ANSI EIA/TIA-644, 630Mbps
Part Status
Active
Secondary Attributes
Propagation Delay < 2.9ns, Output Skew < 150ps, 35-mW / Driver @ 200MHz
Type
Interface
Contents
Board(s)
Function
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package