8/0 Driver LVDS 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDS389DBT

DigiKey Part Number
296-2369-5-ND
Manufacturer
Manufacturer Product Number
SN75LVDS389DBT
Description
IC TRANSCEIVER 8/0 38TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8/0 Driver LVDS 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS389DBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
630Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Protocol
LVDS
Supplier Device Package
38-TSSOP
Number of Drivers/Receivers
8/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.09000¥54.09
10¥41.57300¥415.73
50¥36.55000¥1,827.50
100¥34.99370¥3,499.37
250¥33.35056¥8,337.64
500¥32.36016¥16,180.08
1,000¥31.54483¥31,544.83
2,500¥30.68450¥76,711.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

34,790In Stock
Ships from Rochester Electronics, LLC