
SN65LVDS31-32EVM | |
|---|---|
DigiKey Part Number | 296-9741-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS31-32EVM |
Description | EVAL BOARD SN65LVDS31 SN65LVDS32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SN65LVDS31, SN65LVDS32 - LVDS, Serial to Parallel Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function LVDS, Serial to Parallel |
Manufacturer Texas Instruments | Utilized IC / Part SN65LVDS31, SN65LVDS32 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥603.24000 | ¥603.24 |






