
SN65LVDS32PW | |
|---|---|
DigiKey Part Number | 296-12330-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS32PW |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS32PW Models |
Category | Data Rate 100Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Receiver | Supplier Device Package 16-TSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADN4666ARUZ | Analog Devices Inc. | 306 | ADN4666ARUZ-ND | ¥31.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.69000 | ¥29.69 |
| 10 | ¥22.32900 | ¥223.29 |
| 90 | ¥18.59922 | ¥1,673.93 |
| 180 | ¥17.82506 | ¥3,208.51 |
| 270 | ¥17.43744 | ¥4,708.11 |
| 540 | ¥16.86896 | ¥9,109.24 |
| 1,080 | ¥16.40108 | ¥17,713.17 |
| 2,520 | ¥15.94006 | ¥40,168.95 |
| 5,040 | ¥15.63664 | ¥78,808.67 |



