4/0 Driver LVDS 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS31NS

DigiKey Part Number
296-2350-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS31NS
Description
IC TRANSCEIVER 4/0 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS31NS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
400Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.209", 5.30mm Width)
Type
Driver
Supplier Device Package
16-SO
Protocol
LVDS
Base Product Number
Number of Drivers/Receivers
4/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.80000¥47.80
10¥36.57800¥365.78
50¥32.07100¥1,603.55
100¥30.67760¥3,067.76
250¥29.20500¥7,301.25
500¥28.31746¥14,158.73
1,000¥27.58697¥27,586.97
2,500¥26.81593¥67,039.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

10,500In Stock
Ships from Rochester Electronics, LLC