
SN65LVDS31-33EVM | |
|---|---|
DigiKey Part Number | 296-13817-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS31-33EVM |
Description | EVAL BOARD SN65LVDS31 SN65LVDS33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SN65LVDS31, SN65LVDS33 - LVDS Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part SN65LVDS31, SN65LVDS33 |
Packaging Bulk | Primary Attributes 1 Transmitter and 1 Receiver |
Part Status Active | Secondary Attributes 4 SMA Connectors, 4 Female Banana Jacks |
Type Interface | Contents Board(s) |
Function LVDS | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |






