
SN65LVDS33D | |
|---|---|
DigiKey Part Number | 296-9742-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS33D |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS33D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.46000 | ¥27.46 |
| 10 | ¥20.58300 | ¥205.83 |
| 40 | ¥18.14675 | ¥725.87 |
| 120 | ¥16.78650 | ¥2,014.38 |
| 280 | ¥15.98936 | ¥4,477.02 |
| 520 | ¥15.51594 | ¥8,068.29 |
| 1,000 | ¥15.09760 | ¥15,097.60 |
| 2,520 | ¥14.62319 | ¥36,850.44 |
| 5,000 | ¥14.34315 | ¥71,715.75 |




