
SN65LVDS33DR | |
|---|---|
DigiKey Part Number | 296-SN65LVDS33DRTR-ND - Tape & Reel (TR) 296-SN65LVDS33DRCT-ND - Cut Tape (CT) 296-SN65LVDS33DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS33DR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS33DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS3486BDR | Texas Instruments | 26,717 | 296-6925-2-ND | ¥3.71000 | Parametric Equivalent |
| SN65LVDT3486BDR | Texas Instruments | 3,198 | 296-6898-1-ND | ¥4.65000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.24000 | ¥23.24 |
| 10 | ¥17.31700 | ¥173.17 |
| 25 | ¥15.83840 | ¥395.96 |
| 100 | ¥14.21570 | ¥1,421.57 |
| 250 | ¥13.44196 | ¥3,360.49 |
| 500 | ¥13.15882 | ¥6,579.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.18636 | ¥30,465.90 |
| 5,000 | ¥11.94211 | ¥59,710.55 |



