16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT33D

DigiKey Part Number
296-9749-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDT33D
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT33D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.63000¥30.63
10¥23.08100¥230.81
40¥20.38800¥815.52
120¥18.88733¥2,266.48
280¥18.00796¥5,042.23
520¥17.48550¥9,092.46
1,000¥17.02387¥17,023.87
2,520¥16.50037¥41,580.93
5,000¥16.19127¥80,956.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.