Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A4501DCQR

DigiKey Part Number
296-37000-2-ND - Tape & Reel (TR)
296-37000-1-ND - Cut Tape (CT)
296-37000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4501DCQR
Description
IC REG LIN POS ADJ 1.5A SOT223-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4501DCQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
90 mA
Part Status
Active
PSRR
68dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
20V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.21V
Package / Case
SOT-223-6
Voltage - Output (Max)
Supplier Device Package
SOT-223-6
Voltage Dropout (Max)
0.45V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,449
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.90000¥35.90
10¥27.12700¥271.27
25¥24.92840¥623.21
100¥22.51190¥2,251.19
250¥21.35936¥5,339.84
500¥21.23168¥10,615.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.00372¥45,009.30
Manufacturers Standard Package