
SN65LVDS33PW | |
|---|---|
DigiKey Part Number | 296-9743-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS33PW |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS33PW Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.29000 | ¥27.29 |
| 10 | ¥20.49300 | ¥204.93 |
| 90 | ¥17.02978 | ¥1,532.68 |
| 180 | ¥16.31117 | ¥2,936.01 |
| 270 | ¥15.95130 | ¥4,306.85 |
| 540 | ¥15.42339 | ¥8,328.63 |
| 1,080 | ¥14.98883 | ¥16,187.94 |
| 2,520 | ¥14.56071 | ¥36,692.99 |
| 5,040 | ¥14.27884 | ¥71,965.35 |



